Clydesdale Ltd CLY571048SRH Grey 50% Cotton, 1% Anti-Static Fibre, 49% Polyester Protective Hood, Resistant to Arc
- RS Stock No.:
- 272-6654
- Mfr. Part No.:
- CLY571048SRH
- Brand:
- Clydesdale Ltd
This image is representative of the product range
Subtotal (1 unit)*
$2,806.87
(exc. GST)
$3,087.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,806.87 |
*price indicative
- RS Stock No.:
- 272-6654
- Mfr. Part No.:
- CLY571048SRH
- Brand:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Protective Hood | |
| Resistance Features | Arc Protection | |
| Material | 50% Cotton, 1% Anti-Static Fibre, 49% Polyester | |
| Guard Type | Head | |
| Visor | Yes | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Protective Hood | ||
Resistance Features Arc Protection | ||
Material 50% Cotton, 1% Anti-Static Fibre, 49% Polyester | ||
Guard Type Head | ||
Visor Yes | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Delta Plus CAGFR2BMTU Navy 60% Cotton 39% Modacrylic Protective Hood, Resistant to Anti-Static
- Coverguard 5LAU120 Navy 60% Modacrylic 1% Anti-Static Fibre Polo Shirt 5LAU120
- Coverguard 5LAU120 Navy 60% Modacrylic 1% Anti-Static Fibre Polo Shirt 3XL
- Coverguard 5LAU120 Navy 60% Modacrylic 1% Anti-Static Fibre Polo Shirt 2XL
- Fristads 101083-900-409 White Conductive Fabric Resistant to Impermeable 2XL
- Fristads 101083-900-408 White Conductive Fabric Resistant to Impermeable XL
- Fristads 101083-500-409 Blue Conductive Fabric Resistant to Impermeable 2XL
- Fristads 101083-500-406 Blue Conductive Fabric Resistant to Impermeable M
