Sioen 7203-S Navy Polyurethane, Polyester Protective Hood, Resistant to Arc Protection S

Subtotal (1 unit)*

$92.36

(exc. GST)

$101.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.36

*price indicative

RS Stock No.:
270-7004
Mfr. Part No.:
7203-S
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Protective Hood

Resistance Features

Arc Protection

Reusable/Disposable

Reusable

Size

S

Material

Polyurethane, Polyester

Guard Type

Head

Colour

Navy

Visor

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LT
The Sioen Hood with ARC protection Protect your head from rain, flames and build-up of static electricity with the Akrar. This comfortable detachable hood is provided with chin protection. This hood can be applied to various jackets from our multi-norm range.

•Detachable hood with chin protection and peak

•Fully adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy