ProGARM 9700-NAV Navy Yarn Protective Hood, Resistant to Heat
- RS Stock No.:
- 242-5356
- Mfr. Part No.:
- 9700-NAV
- Brand:
- ProGARM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5356
- Mfr. Part No.:
- 9700-NAV
- Brand:
- ProGARM
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
| Brand | ProGARM | |
| Type | Hood | |
| Resistant To | Heat | |
| Reusable/Disposable | Reusable | |
| Material | Yarn | |
| Visor/No Visor | Visor | |
| Quantity Per Package | 1 | |
| Guard Type | Face | |
| Colour | Navy | |
| Range | 9700 Arc 4 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Type Hood | ||
Resistant To Heat | ||
Reusable/Disposable Reusable | ||
Material Yarn | ||
Visor/No Visor Visor | ||
Quantity Per Package 1 | ||
Guard Type Face | ||
Colour Navy | ||
Range 9700 Arc 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM assembly of hood, visor and helmet has been tested to and certified to EN 166:2002, GS-ET-29:2011 (APC 2), and ASTM F2178-ATPV 47cal/cm². Premium anti-fog coated highly transparent Arc flash protective shield. Manufactured from high quality strong ABS material, up to 20% lighter than most other helmets, features Dry-Tech sweatband for maximum comfort, adjustable ratchet.
FR properties last the lifetime of the fabric & do not wash out
Ultimate protection against Flame & ARC Flash Hazards
Breathable, soft to wear & fantastic to touch
colorfast with less than 3% washing shrinkage
Ultimate protection against Flame & ARC Flash Hazards
Breathable, soft to wear & fantastic to touch
colorfast with less than 3% washing shrinkage
Related links
- EDC PROTECTION E5110-100 Transparent Para Aramid Protective Hood, Resistant to Heat Resistant S/3XL
- EDC PROTECTION E5286-100 White Para Aramid Protective Hood, Resistant to Heat Resistant S to XXL
- SINGER SAFETY PYROCAG Blue 2% Carbon Resistant to Heat Resistant
- ProGARM 9441-HVO Orange Progarm Vxs Resistant to Water Resistant One Size
- Portwest BZ12NVR Navy 100% Cotton Protective Hood UV Resistant
- Sioen 7203-S Navy Polyurethane Resistant to Arc Protection S
- Sioen 7204 Navy Polyester Resistant to Water Resistant One Size
- Sioen 7203-XL Navy Polyester Resistant to Arc Protection XL