EDC PROTECTION E5286-100 White Para Aramid Protective Hood, Resistant to Heat Resistant S to XXL
- RS Stock No.:
- 606-610
- Mfr. Part No.:
- E5286-100
- Brand:
- EDC PROTECTION
Subtotal (1 unit)*
$69.19
(exc. GST)
$76.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 606-610
- Mfr. Part No.:
- E5286-100
- Brand:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Product Type | Protective Hood | |
| Resistance Features | Heat Resistant | |
| Reusable/Disposable | Reusable | |
| Size | S to XXL | |
| Material | Para Aramid | |
| Colour | White | |
| Standards/Approvals | ISO 13688, marquage CE, Règlement 2016/426, ISO 11612, atTestation CE de Type N°033/2021/0236CENTEXBEL | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Product Type Protective Hood | ||
Resistance Features Heat Resistant | ||
Reusable/Disposable Reusable | ||
Size S to XXL | ||
Material Para Aramid | ||
Colour White | ||
Standards/Approvals ISO 13688, marquage CE, Règlement 2016/426, ISO 11612, atTestation CE de Type N°033/2021/0236CENTEXBEL | ||
- COO (Country of Origin):
- TN
The EDC PROTECTION Cagoule is made of 95 percent meta-aramid and 5 percent para-aramid with a fabric weight of 220g per square meter. It is stretchy to fit the shape of the head and includes shoulder covers. The face flap is secured with flame-retardant hook and loop tape, allowing it to be opened for the nose and mouth or to accommodate a respiratory mask. Available in ecru and navy, it is classified as Category 2 PPE.
Complies with Regulation 2016/426
Provides protection against contact heat
Certified under EC Type Certificate No 033/2021/0236CENTEXBEL
CE marking confirms compliance with essential PPE requirements
Based on ISO 13688 standard
Related links
- EDC PROTECTION E5110-100 Transparent Para Aramid Protective Hood, Resistant to Heat Resistant S/3XL
- Lebon Protection Black Leather Welding Gloves Good Dexterity Cut Resistant,
- Lebon Protection Black Leather Welding Gloves Good Dexterity Cut Resistant,
- Lebon Protection Black Leather Welding Gloves Puncture Resistant Abrasion
- EDC PROTECTION Grey Aluminised Para-Aramid Knee Pad, Velcro Closure Resistant to Heat Resistant
- Lebon Protection White Leather Welding Gloves Good Dexterity Cut Resistant,
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester S
- GUIDE GLOVES Grey Cowsplit Leather Fibreglass, Goat Grain Leather Work Gloves Heat
