ProGARM WH240S-HVO-STANDARD Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- RS Stock No.:
- 689-752
- Mfr. Part No.:
- WH240S-HVO-STANDARD
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$166.64
(exc. GST)
$183.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.64 |
*price indicative
- RS Stock No.:
- 689-752
- Mfr. Part No.:
- WH240S-HVO-STANDARD
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Helmet | |
| Resistance Features | Arc Flash Protection | |
| Reusable/Disposable | Reusable | |
| Size | One Size | |
| Material | 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) | |
| Guard Type | Hood | |
| Visor | Yes | |
| Colour | Orange | |
| Standards/Approvals | RIS 3279 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Helmet | ||
Resistance Features Arc Flash Protection | ||
Reusable/Disposable Reusable | ||
Size One Size | ||
Material 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) | ||
Guard Type Hood | ||
Visor Yes | ||
Colour Orange | ||
Standards/Approvals RIS 3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGARM Arc rated detachable hood designed to be used with the WJ240M or WJ240F Gore-Tex Pyrad® Stretch Jacket. With an impressive arc rating of 40 cal, this hood provides excellent protection for workers in high-risk environments such as rail, utilities, power generation, and industrial electrical.
BS EN 61482-2 and BS EN ISO 11612 standard
BS EN ISO 11611 and BS EN 343 standard
Providing additional protection for the head and neck
- RS Stock No. 0689751
- Mfr. Part No. WH240H-HVO-HELMET
Each
$223.82
- RS Stock No. 2726654
- Mfr. Part No. CLY571048SRH
Each
$2,878.87
- RS Stock No. 2707148
- Mfr. Part No. H014NAPX
Each
$43.40
- RS Stock No. 0689755
- Mfr. Part No. WH250S-HYN-STANDARD
Each
$166.64
Related links
- ProGARM WH240H-HVO-HELMET Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- Asics Gore Tex Safety Shoes | RS
- Orbit International GORE-TEX Trousers Yellow
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 41
- UPower Gore - Tex Unisex Black Aluminium Safety Shoes EU 36
- UPower Gore - Tex Unisex Black Composite Safety Shoes EU 38
- UPower Gore - Tex Unisex Black Composite Safety Shoes EU 42
- UPower Gore - Tex Unisex Black Composite Safety Shoes EU 48










