D-Link DAP-E9560 2 Port Wireless Access Point, IEEE 802.11 n/g/b/ac/ax, 9.5Gbps
- RS Stock No.:
- 842-455
- Mfr. Part No.:
- DAP-E9560
- Brand:
- D-Link
N
Subtotal (1 unit)*
$819.29
(exc. GST)
$901.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.29 |
*price indicative
- RS Stock No.:
- 842-455
- Mfr. Part No.:
- DAP-E9560
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11b | |
| Network Speed | 9.5Gbps | |
| Wi-Fi Standard | IEEE 802.11 n/g/b/ac/ax | |
| Number of LAN Ports | 2 | |
| Security Protocols | WPA3 | |
| Width | 223mm | |
| Standards/Approvals | 802.1x | |
| Weight | 1.17kg | |
| Depth | 223mm | |
| Height | 46.7mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11b | ||
Network Speed 9.5Gbps | ||
Wi-Fi Standard IEEE 802.11 n/g/b/ac/ax | ||
Number of LAN Ports 2 | ||
Security Protocols WPA3 | ||
Width 223mm | ||
Standards/Approvals 802.1x | ||
Weight 1.17kg | ||
Depth 223mm | ||
Height 46.7mm | ||
- COO (Country of Origin):
- TW
The D-Link access point offers exceptional Wi-Fi 7 performance for demanding enterprise environments. It ensures high-speed and reliable wireless connectivity, making it Ideal for small to medium-sized businesses, educational institutions, and hospitality settings.
Delivers up to 9.5 Gbps tri-band performance for seamless connectivity
Features Advanced security protocols including WPA3 encryption for enhanced protection
Supports multiple SSIDs and VLANs to cater to diverse user groups
Equipped with a 10G Ethernet port for high-throughput applications
