Delta Plus CAGFR2BMTU Navy 60% Cotton, 1% Anti-Static Fibre, 39% Modacrylic Protective Hood, Resistant to Anti-Static

Subtotal (1 unit)*

$26.68

(exc. GST)

$29.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.68

*price indicative

RS Stock No.:
277-9497
Mfr. Part No.:
CAGFR2BMTU
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Protective Hood

Resistance Features

Anti-Static

Material

60% Cotton, 1% Anti-Static Fibre, 39% Modacrylic

Colour

Navy

Standards/Approvals

CE Approved

COO (Country of Origin):
CN
This Delta Plus multi risk hood suitable for electricians and access to ATEX zones. It is unisex.

EN1149-5 standards

Blue colour

Industrial applications

Related links