DRAEGER R59820 White Polypropylene, Polyethylene Respiratory Protection Accessory
- RS Stock No.:
- 628-395
- Mfr. Part No.:
- R59820
- Brand:
- DRAEGER
Subtotal (1 unit)*
$215.04
(exc. GST)
$236.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.04 |
*price indicative
- RS Stock No.:
- 628-395
- Mfr. Part No.:
- R59820
- Brand:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Material | Polypropylene, Polyethylene | |
| Colour | White | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Material Polypropylene, Polyethylene | ||
Colour White | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger X-plore 8000 long standard hood is an essential component of the advanced X-plore powered air filter system and guarantees maximum respiratory protection for work requiring recirculated air. This hood is only compatible with the X-plore 8500 IP powered air filter basic unit and meets protection level TH3 . Its low-noise design ensures a comfortable and stable fit, even during intense exercise. The intelligent air flow through the breathing tube prevents localized cold. You can find the matching protective film for this hood here.
Available in sizes 52 cm to 59 cm for S/M
Hood material is polypropylene and polyethylene
Lens material is polycarbonate PC
Related links
- DRAEGER R59830 White Polypropylene, Polyethylene Respiratory Protection Accessory
- DRAEGER R59800 White Polyethylene, Polypropylene Respiratory Protection Accessory
- DRAEGER R59810 White Polyethylene, Polypropylene Respiratory Protection Accessory
- DRAEGER 3710776 White Tychem Respiratory Protection Accessory
- DRAEGER 3710774 White Tychem Respiratory Protection Accessory
- DRAEGER R59860 Grey Polyamide Respiratory Protection Accessory
- DRAEGER R59870 Grey Polyamide Respiratory Protection Accessory
- DRAEGER R59840 Grey Polyamide Respiratory Protection Accessory
