DRAEGER R59860 Grey Polyamide Respiratory Protection Accessory

Subtotal (1 unit)*

$294.35

(exc. GST)

$323.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.35

*price indicative

RS Stock No.:
628-400
Mfr. Part No.:
R59860
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Respiratory Protection Accessory

Material

Polyamide

Colour

Grey

Standards/Approvals

CE, EN 166:2002-04

RoHS Status: Exempt

COO (Country of Origin):
CN
The Draeger X-plore 8000 Premium Hood Long offers ultimate respiratory protection for demanding work environments that require the highest safety standards. It is compatible with the X-plore 8500 and 8700 , achieving protection level TH3. The premium hood is made of high-quality materials that make it not only quiet but also extremely durable and comfortable. The specially designed airflow through the breathing tube optimizes wearer comfort by minimizing localized cold sensations. The Premium hood can also be cleaned and disinfected in an immersion bath. The hoods themselves are approved according to EN 166:2002-04 (eye protection). In combination with the X-plore 8000, it is approved according to EN 12941:2009 , protection class TH3.

Available in sizes S/M 52 cm to 59 cm

Hood material is polyamide PU coated

Lens material is polycarbonate PC

Each
$217.47
Each
$163.88
Each
$221.84
  • RS Stock No. 0628410
  • Mfr. Part No. 3710774
1 Box of 10
$313.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy