DRAEGER R59840 Grey Polyamide Respiratory Protection Accessory

Subtotal (1 unit)*

$221.84

(exc. GST)

$244.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.84

*price indicative

RS Stock No.:
628-397
Mfr. Part No.:
R59840
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Respiratory Protection Accessory

Material

Polyamide

Colour

Grey

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Draeger X-plore 8000 Premium Hood Short offers outstanding respiratory protection for a wide range of demanding work environments. It is compatible with the X-plore 8500 and 8700 and meets protection level TH3. The hood is made of a high-quality, low-noise material that offers additional comfort while remaining durable. Intelligent airflow through the breathing tube minimizes the sensation of cold. The hood offers complete head and face protection and is suitable for wearers of glasses and beards. The Premium Hood can also be cleaned and disinfected in an immersion bath. The hoods themselves are approved according to EN 166:2002-04 (eye protection). In combination with the X-plore 8000, it is approved according to EN 12941:2009 , protection class TH3.

Available in sizes S/M 52 cm to 59 cm

Hood material is polyamide PU coated

Lens material is polycarbonate PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy