Nobo Projector Screen, 1.95 m W, 1.46 m H, 4:3 Aspect Ratio
- RS Stock No.:
- 652-307
- Mfr. Part No.:
- 1902397
- Brand:
- Nobo
This image is representative of the product range
Subtotal (1 unit)*
$665.41
(exc. GST)
$731.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.41 |
*price indicative
- RS Stock No.:
- 652-307
- Mfr. Part No.:
- 1902397
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Aspect Ratio | 4:3 | |
| Product Type | Projector Screen | |
| Screen Height | 1.46m | |
| Screen Width | 1.95m | |
| Mount Type | Tripod | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Aspect Ratio 4:3 | ||
Product Type Projector Screen | ||
Screen Height 1.46m | ||
Screen Width 1.95m | ||
Mount Type Tripod | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo tripod projector screen with stand is the quintessential solution for dynamic presentations across various settings including homes, classrooms, offices, and even outdoor venues. Designed with a 4:3 multimedia format, this portable screen boasts a brilliant matt white projection surface that ensures incredibly vibrant and clear images. Its lightweight design and easy setup make it perfect for on-the-go use, while the protective housing allows for safe and convenient storage. With a gain of 1.1, it provides exceptional brightness and colour quality, catering to all your presentation needs effortlessly.
Matt white surface guarantees Sharp and clear projections
4:3 multimedia format accommodates diverse viewing preferences
Lightweight design facilitates easy transport for presentations
Easily retractable into housing for secure storage
1.1 gain enhances brightness and colour quality
Maximum tripod height of 3600mm for versatile setup options
Designed for compatibility with multimedia projectors including 4K, 8K, and Ultra HD
Related links
- Nobo Projector Screen 1.46 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.28 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.76 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.20 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 1.71 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 2.03 m H, 16:9 Aspect Ratio
- Projector Screens
- Vikan Purple Polypropylene, Anodised Aluminium Mop Handle 1.46 m
