Nobo Projector Screen, 1.95 m W, 1.46 m H, 4:3 Aspect Ratio
- RS Stock No.:
- 652-304
- Mfr. Part No.:
- 1902393
- Brand:
- Nobo
Subtotal (1 unit)*
$543.18
(exc. GST)
$597.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.18 |
*price indicative
- RS Stock No.:
- 652-304
- Mfr. Part No.:
- 1902393
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Aspect Ratio | 4:3 | |
| Product Type | Projector Screen | |
| Screen Height | 1.46m | |
| Screen Width | 1.95m | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Aspect Ratio 4:3 | ||
Product Type Projector Screen | ||
Screen Height 1.46m | ||
Screen Width 1.95m | ||
Mount Type Wall Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo wall mounted manual projector screen is designed to enhance presentations in offices, classrooms, and home cinema settings. Featuring a generous viewing area of 1950x1463mm, this 4:3 multimedia format screen boasts a brilliant matt white projection surface that ensures vibrant and clear images. With a gain of 1.1, it optimally enhances brightness and colour, making it Ideal for all your presentation needs. Versatile in its application, this pull-down projector screen can be easily mounted on either walls or ceilings. For added convenience, optional extension brackets allow installation over whiteboards, ensuring that it fits seamlessly into any space.
Matt white surface for Sharp and clear projection
4:3 multimedia format for versatile presentations
Gain of 1.1 enhances brightness and colour quality
Ideal for use with 4K/8K Ultra HD multimedia projectors
Can be easily mounted to walls or ceilings
Optional extension brackets enable mounting over whiteboards
Spacious projection screen size of 1950x1463mm
Related links
- Nobo Projector Screen 1.46 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.76 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.28 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.20 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 1.71 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 2.03 m H, 16:9 Aspect Ratio
- Projector Screens
- Vikan Purple Polypropylene, Anodised Aluminium Mop Handle 1.46 m
