Nobo Projector Screen, 1.59 m W, 1.20 m H, 4:3 Aspect Ratio

Subtotal (1 unit)*

$2,063.27

(exc. GST)

$2,269.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,063.27

*price indicative

RS Stock No.:
652-303
Mfr. Part No.:
1901956
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Aspect Ratio

4:3

Product Type

Projector Screen

Screen Height

1.20m

Screen Width

1.59m

Mount Type

Base Mount

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo floor standing portable projector screen is designed to provide exceptional viewing experiences in a variety of settings including homes, classrooms, and outdoor events. Its impressive 1590x1200mm display area ensures vibrant image quality, making it the Ideal choice for multimedia presentations. This height-adjustable screen features a lightweight, protective aluminium case with an integrated carry handle, ensuring easy transport to any location. With a unique vertical double 'X' frame, it promises exceptional strength and stability, while the 1.1 gain enhances brightness and colour fidelity. Effortless setup and a secure locking mechanism further affirm its user-friendly design, making it a perfect companion for presenters on the go.

Height adjustable screen with a maximum height of 2100mm for versatile use

Lightweight construction allows for easy portability and transport

Integrated carry handle for convenience during movement

Unique horizontal double 'X' frame improves structural integrity

Protective aluminium case safeguards the screen during transit

1.1 gain ensures high-quality brightness and colour for vivid projections

Effortless setup with secure push and release case locking latches

Swivel feet provide enhanced stability on various surfaces

Ideal for use with multimedia projectors including 4K, 8K, and Ultra HD formats

Matt white surface delivers Sharp and clear projection for professional presentations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy