- RS Stock No.:
- 701-0600
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.35
(exc. GST)
$236.89
(inc. GST)
Units | Per unit |
1 - 5 | $215.35 |
6 - 29 | $211.84 |
30 + | $174.34 |
- RS Stock No.:
- 701-0600
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Non-Reinforced Quick-Connect Round Belts
Clear polyurethane round belts
85 Shore A durometer
Quick connectors allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved
85 Shore A durometer
Quick connectors allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved
Specifications
Attribute | Value |
---|---|
Diameter | 6mm |
Colour | Clear |
Minimum Pulley Diameter | 64mm |
Length | 30m |
Food Certified | No |
Working Load | 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% |
Hardness | 85 Shore A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |
Related links
- RS PRO Power Cord, 2m
- RS PRO 5m 6mm diameter Clear Round Polyurethane Belt for use with...
- RS PRO 30m 6mm diameter Green Round Polyurethane Belt for use with...
- RS PRO 30m 8mm diameter Clear Round Polyurethane Belt for use with...
- RS PRO 5m 6mm diameter Clear Round Polyurethane Belt for use with...
- RS PRO 5m 8mm diameter Clear Round Polyurethane Belt for use with...
- Fenner Drives 30m 6mm diameter Blue Round Polyurethane Belt for...
- RS PRO 30m 6mm diameter Clear Round Polyurethane Belt for use with...