RS PRO 5 m 6 mm diameter Clear Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- RS Stock No.:
- 701-0641
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.88
(exc. GST)
$55.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $50.88 | - |
| 6 - 29 | $49.60 | 2% |
| 30 + | $40.82 | 19% |
*price indicative
- RS Stock No.:
- 701-0641
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 6mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Solid | |
| Colour | Clear | |
| Minimum Pulley Diameter | 48mm | |
| Length | 5m | |
| Food Safe | No | |
| Working Load | 1.59kg | |
| Hardness | Shore A 85 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 6mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Solid | ||
Colour Clear | ||
Minimum Pulley Diameter 48mm | ||
Length 5m | ||
Food Safe No | ||
Working Load 1.59kg | ||
Hardness Shore A 85 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Note
Working load quoted is based on 8% tension.
Related links
- RS PRO 5 m 6 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- RS PRO 5 m 2 mm diameter Clear Round Polyurethane Belt for use with 16 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Clear Round Polyurethane Belt for use with 51 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Clear Round Polyurethane Belt for use with 40 mm minimum pulley diameter
- RS PRO 5 m 4 mm diameter Clear Round Polyurethane Belt for use with 32 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 5 m 3 mm diameter Clear Round Polyurethane Belt for use with 24 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
