RS PRO 30 m 8 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$457.62

(exc. GST)

$503.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$457.62
6 - 29$449.61
30 +$370.03

*price indicative

RS Stock No.:
701-0663
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Round Polyurethane Belt

Diameter

8mm

Colour

Clear

Sub Type

Solid

Minimum Pulley Diameter

64mm

Length

30m

Food Safe

No

Working Load

2.77kg

Hardness

Shore A 85

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

RoHS Status: Exempt

Round Section Polyurethane


Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing

Oil/chemical/abrasion resistant

High load capacity

High tensile strength

Easily cleaned

Note

Working load quoted is based on 8% tension.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy