Fenner Drives 30 m 5 mm diameter Red Quick Connect for use with 40 mm minimum pulley diameter
- RS Stock No.:
- 200-9154
- Mfr. Part No.:
- L04QR855M
- Brand:
- Fenner Drives
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$323.14
(exc. GST)
$355.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $323.14 | - |
| 5 - 9 | $318.69 | 1% |
| 10 + | $310.80 | 3% |
*price indicative
- RS Stock No.:
- 200-9154
- Mfr. Part No.:
- L04QR855M
- Brand:
- Fenner Drives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fenner Drives | |
| Product Type | Quick Connect | |
| Diameter | 5mm | |
| Colour | Red | |
| Minimum Pulley Diameter | 40mm | |
| Length | 30m | |
| Working Load | 600g | |
| Hardness | Shore A 85 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Product Type Quick Connect | ||
Diameter 5mm | ||
Colour Red | ||
Minimum Pulley Diameter 40mm | ||
Length 30m | ||
Working Load 600g | ||
Hardness Shore A 85 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fenner drive Quick Connect Red belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 30 meters.
Dual Durometer
Static dissipative
UV stabilized
Ridged profiles
Related links
- Fenner Drives 5 m 5 mm diameter Red Round Polyurethane Belt for use with 40 mm minimum pulley diameter
- Fenner Drives 30 m 8 mm diameter Red Quick Connect for use with 64 mm minimum pulley diameter
- Fenner Drives 30 m 5 mm diameter Blue Quick Connect for use with 35 mm minimum pulley diameter
- Fenner Drives 30 m 5 mm diameter Blue Round Polyurethane Belt for use with 35 mm minimum pulley diameter
- Fenner Drives 30 m 6 mm diameter Red Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- Fenner Drives 30 m 8 mm diameter Blue Quick Connect for use with 64 mm minimum pulley diameter
- Fenner Drives 30 m 6 mm diameter Blue Quick Connect for use with 48 mm minimum pulley diameter
- Fenner Drives 5 m 6 mm diameter Red Quick Connect for use with 48 mm minimum pulley diameter
