OPTIBELT 200 m 5 mm diameter Green Round Polyurethane Belt for use with 45 mm minimum pulley diameter

Subtotal (1 unit)*

$27.89

(exc. GST)

$30.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.89

*price indicative

RS Stock No.:
216-802
Mfr. Part No.:
RR5 / 254 V Green Rough
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Round Polyurethane Belt

Sub Type

Round Belt

Colour

Green

Minimum Pulley Diameter

45mm

Length

200m

Standards/Approvals

RoHS, DINISO

The Optibelt round belts consist of high-quality materials, which are manufactured by special manufacturing processes as finite yard goods in different diameters. Round belts with tension members are particularly low-stretch and are preferred for long transport distances.

No disassembly of the system

Quick troubleshooting

Short downtimes

Favourable coefficient of friction

Good slip resistance during transport

Good wear and abrasion resistance

High elasticity and good damping

Related links