RS PRO 5 m 4 mm diameter Clear Round Polyurethane Belt for use with 32 mm minimum pulley diameter

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.19

(exc. GST)

$27.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$25.19-
6 - 29$24.542%
30 +$20.2119%

*price indicative

RS Stock No.:
701-0644
Distrelec Article No.:
304-17-684
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

4mm

Product Type

Round Polyurethane Belt

Colour

Clear

Sub Type

Solid

Minimum Pulley Diameter

32mm

Length

5m

Food Safe

No

Working Load

730g

Hardness

Shore A 85

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

RoHS Status: Exempt

COO (Country of Origin):
GB

Round Section Polyurethane


Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing

Oil/chemical/abrasion resistant

High load capacity

High tensile strength

Easily cleaned

Note

Working load quoted is based on 8% tension.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy