OPTIBELT 100 m 7 mm diameter Green Round Polyurethane Belt for use with 65 mm minimum pulley diameter
- RS Stock No.:
- 238-9385
- Mfr. Part No.:
- RR 7 green-rough 88 Shore A
- Brand:
- OPTIBELT
Subtotal (1 reel of 25 metres)*
$421.48
(exc. GST)
$463.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $421.48 | $16.859 |
*price indicative
- RS Stock No.:
- 238-9385
- Mfr. Part No.:
- RR 7 green-rough 88 Shore A
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Round Polyurethane Belt | |
| Diameter | 7mm | |
| Colour | Green | |
| Minimum Pulley Diameter | 65mm | |
| Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Round Polyurethane Belt | ||
Diameter 7mm | ||
Colour Green | ||
Minimum Pulley Diameter 65mm | ||
Length 100m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The OPTIBELT round belts are made of high quality materials, which are produced by the meter in different sections according to special manufacturing processes. For the optibelt RR Plus version, the round belt is supplied with a polyester cord. In addition, optibelt RR round belts can also be used for transmissions with two or more pulleys. Optibelt manufactures different versions of polyurethane belts. They are easy to identify by their color as yellow, orange, green, white, blue and black. Depending on the use, you can choose the right quality.
Satisfactory friction coefficient
Good slip resistance for transport
Good resistance to wear and abrasion resistance
High elasticity, good damping capacity
High tensile strength
Non-staining
Resistant to grease, oil and many chemicals
UV and ozone resistance
Related links
- OPTIBELT 100 m 7 mm diameter Green Round Polyurethane Belt for use with 65 mm minimum pulley diameter
- OPTIBELT 100 m 6 mm diameter Green Round Polyurethane Belt for use with 55 mm minimum pulley diameter
- OPTIBELT 100 m 8 mm diameter Green Round Polyurethane Belt for use with 75 mm minimum pulley diameter
- OPTIBELT 200 m 3 mm diameter Green Round Polyurethane Belt for use with 25 mm minimum pulley diameter
- OPTIBELT 50 m 15 mm diameter Green Round Polyurethane Belt for use with 135 mm minimum pulley diameter
- OPTIBELT 25 mm 12 mm diameter Green Round Polyurethane Belt for use with 115 mm minimum pulley diameter
- OPTIBELT 200 m 5 mm diameter Green Round Polyurethane Belt for use with 45 mm minimum pulley diameter
- OPTIBELT 50 m 12 mm diameter Green Round Polyurethane Belt for use with 115 mm minimum pulley diameter
