Waldmann Bracket Type Light Bracket for Mach LED Lamps
- RS Stock No.:
- 918-1041
- Mfr. Part No.:
- 408001876-00582065
- Brand:
- Waldmann
Subtotal (1 unit)*
$78.08
(exc. GST)
$85.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $78.08 |
*price indicative
- RS Stock No.:
- 918-1041
- Mfr. Part No.:
- 408001876-00582065
- Brand:
- Waldmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Light Bracket | |
| Sub Type | Bracket | |
| Compatible Lamp Type | Mach LED | |
| Series | MACH LED Plus | |
| Standards/Approvals | RoHS, EU, REACH | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Light Bracket | ||
Sub Type Bracket | ||
Compatible Lamp Type Mach LED | ||
Series MACH LED Plus | ||
Standards/Approvals RoHS, EU, REACH | ||
MACH LED lighting fixtures for machines
Thie Waldmann MACH LED lighting fixtures are very versatile and can be individually adapted to suit all areas and all lighting applications. This Machine Luminaire has been designed to light up areas inside machines while taking a minimum amount of space. The MACH LED is easy to install and have a maintenance free operation of 50000 hours. This Waldmann Machine Luminaire features a strong anodized aluminium housing and hardened protective glass, which makes it resistant to chemicals, flying debris and machine vibration.
Long-life energy-saving LEDs
Protection index IP67
24 Vdc
The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied
Integrated mounting plate
Note
918-1041: End cap bracket set for MACH LED Plus machine lights
No fixed lead, connection through M12 connector:
918-1044: Connector cable 3.0M with M12 plug for MACH LED Plus machine lights
918-1048: Connector cable 7.0M with M12 plug for MACH LED Plus machine lights
No fixed lead, connection through M12 connector:
918-1044: Connector cable 3.0M with M12 plug for MACH LED Plus machine lights
918-1048: Connector cable 7.0M with M12 plug for MACH LED Plus machine lights
Related links
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
- Waldmann Bracket Type Light Bracket
- Waldmann Rectangular Hand-Held Inspection Type Machine Light Bracket for LED Lamps
- EDL Lighting Limited Light Bracket for LED Lamps
- Waldmann MACH LED Plus Series Cable Connector Female, Cable Mount
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
