Legrand 4 120 58 Temperature Control Module 2 Input, 2 Output 2kV

Subtotal (1 unit)*

$1,013.86

(exc. GST)

$1,115.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,013.86

*price indicative

RS Stock No.:
914-7221
Mfr. Part No.:
4 120 58
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Temperature Control Module

Number of Inputs

2

Number of Outputs

2

Maximum Current

500μA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Maximum Supply Voltage

2kV

Digital Comms

RS485

Maximum Voltage

2kV

Length

3m

Width

21mm

Standards/Approvals

93/68/CEE, 73/23/CEE, 2006/95/CE, 2004/108/EC, IEC/EN 60751

Series

4 120 58

Input Type

PT100

Panel Depth

45.4mm

COO (Country of Origin):
IT

Legrand EMDX3 Expansion Modules


EMDX3 expansion modules for use with 412053 (914-7206) multi function meter.

Module Type:

RS485 communication- 914-7215

Energy value storage & RS485- 914-7218

Analogue with 2 outputs- 914-7228

Temperature module- 914-7221

Harmonic analysis- 914-7237

Module with 2 inputs/2 outputs- 914-7224

Pulse output for energy count- 914-7212

Related links