Infineon XMC1100 Boot Kit Smart Sensors and Actuators Development Kit KITXMC11BOOT001TOBO1
- RS Stock No.:
- 910-6835
- Mfr. Part No.:
- KITXMC11BOOT001TOBO1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-6835
- Mfr. Part No.:
- KITXMC11BOOT001TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Classification | Development Kit | |
| Kit Name | XMC1100 Boot Kit | |
| Technology | Smart Sensors and Actuators | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Classification Development Kit | ||
Kit Name XMC1100 Boot Kit | ||
Technology Smart Sensors and Actuators | ||
Processor Type MCU | ||
Non Compliant
XMC1100/1200/1300 Boot Kit Evaluation Boards
Boot Kit evaluation boards for the Infineon XMC1000 series of 32-bit microcontrollers. All versions feature the MCU in a TSSOP38 package and include a detachable SEGGER J-Link debugger. Typical applications include uses with Smart Sensors & Actuators, LED Lighting, Touch Control and LED Displays.
910-6835 XMC1100 MCU with 64 KB Flash and full peripheral set of XMC1100 series
Compatible with Arduino™ Shields
910-6839 XMC1200 MCU with 200 KB Flash and full peripheral set of XMC1200 series
910-6848 XMC1302 MCU with 200 KB Flash and full peripheral set of XMC1300 series
910-6835 XMC1100 MCU with 64 KB Flash and full peripheral set of XMC1100 series
Compatible with Arduino™ Shields
910-6839 XMC1200 MCU with 200 KB Flash and full peripheral set of XMC1200 series
910-6848 XMC1302 MCU with 200 KB Flash and full peripheral set of XMC1300 series
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Related links
- Infineon KIT-XMC11-BOOT-001 Arduino, USB Evaluation Board KITXMC11BOOT001TOBO1
- Infineon XMC1200 Boot Kit MCU Development Kit KITXMC12BOOT001TOBO1
- Infineon XMC1300 Boot Kit MCU Development Kit KITXMC13BOOT001TOBO1
- Infineon XENSIV Kit CSK BGT60TR13C Sensor Evaluation Kit Development Kit for BGT60TR13C and DPS368 Smart Home and
- Nordic Semiconductor nRF8002 Bluetooth Smart (BLE) Development Kit NRF8002-DK
- Infineon Solar-Powered Beacon Bluetooth Smart (BLE) Development Kit CYALKIT-E03
- Infineon KIT-XMC13-BOOT-001 ARM Cortex Evaluation Board KITXMC13BOOT001TOBO1
- Infineon KIT_CSK_PASCO2 Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Smart Home and Buildings
