Infineon XMC1200 Boot Kit MCU Development Kit KITXMC12BOOT001TOBO1
- RS Stock No.:
- 910-6839
- Mfr. Part No.:
- KITXMC12BOOT001TOBO1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-6839
- Mfr. Part No.:
- KITXMC12BOOT001TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Classification | Development Kit | |
| Kit Name | XMC1200 Boot Kit | |
| Technology | MCU | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Classification Development Kit | ||
Kit Name XMC1200 Boot Kit | ||
Technology MCU | ||
Processor Type MCU | ||
Non Compliant
XMC1100/1200/1300 Boot Kit Evaluation Boards
Boot Kit evaluation boards for the Infineon XMC1000 series of 32-bit microcontrollers. All versions feature the MCU in a TSSOP38 package and include a detachable SEGGER J-Link debugger. Typical applications include uses with Smart Sensors & Actuators, LED Lighting, Touch Control and LED Displays.
910-6835 XMC1100 MCU with 64 KB Flash and full peripheral set of XMC1100 series
Compatible with Arduino™ Shields
910-6839 XMC1200 MCU with 200 KB Flash and full peripheral set of XMC1200 series
910-6848 XMC1302 MCU with 200 KB Flash and full peripheral set of XMC1300 series
910-6835 XMC1100 MCU with 64 KB Flash and full peripheral set of XMC1100 series
Compatible with Arduino™ Shields
910-6839 XMC1200 MCU with 200 KB Flash and full peripheral set of XMC1200 series
910-6848 XMC1302 MCU with 200 KB Flash and full peripheral set of XMC1300 series
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Related links
- Renesas Electronics Development Kit MCU Development Kit RTK0EMXA10C00000BJ
- STMicroelectronics Discovery Kit MCU Development Kit STM32L496G-DISCO
- Parallax Inc BASIC Stamp Activity Kit MCU Development Kit 90005
- Renesas Electronics TB-S5D3 Target Board Kit MCU Development Kit YSTBS5D3E10
- Microchip PIC32MZ Embedded Connectivity Dev Kit MCU Development Kit DM320007
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1368
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
