Infineon KIT-XMC11-BOOT-001 Arduino, USB Evaluation Board KITXMC11BOOT001TOBO1

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$54.88

(exc. GST)

$60.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.88-
5 - 9$53.791%
10 +$52.763%

*price indicative

RS Stock No.:
234-1574
Mfr. Part No.:
KITXMC11BOOT001TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Classification

Evaluation Board

Product Type

Microcontroller Development Tool

Kit Name

KIT-XMC11-BOOT-001

Technology

Arduino, USB

Device Core

ARM Cortex M0

Processor Family Name

XMC1100 CPU

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Infineon XMC1100 CPU Card for Arduino TM has two rows of pin headers which fully compatible with Arduino TM shield. Hence, user can buy various Arduino shield boards off - the - shelf to test the capabilities of XMC1100 Microcontroller. This board is mounted with ARM CortexTM-M0 based.

Detachable SEGGER J-Link debugger and UART virtual COM port, with micro USB connector

Power supply concept compatible with ArduinoTM Uno

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy