Facom Click Torque Wrench, 20 → 100Nm, Round Drive, 9 x 12mm Insert
- RS Stock No.:
- 910-3035
- Mfr. Part No.:
- S.306-100DSLS
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-3035
- Mfr. Part No.:
- S.306-100DSLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 20 → 100Nm | |
| Drive Shape | Round | |
| Overall Length | 437 mm | |
| Insert Size | 9 x 12mm | |
| Accuracy | ±2 % Yes | |
| Scale Graduations | 1Nm | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 20 → 100Nm | ||
Drive Shape Round | ||
Overall Length 437 mm | ||
Insert Size 9 x 12mm | ||
Accuracy ±2 % Yes | ||
Scale Graduations 1Nm | ||
Height Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Facom Click Torque Wrench 1/2 in Drive 14 x 18mm Insert
- Facom Click Torque Wrench 1/2 in Drive 14 x 18mm Insert
- SAM DYT-100-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- Facom Click Torque Wrench 9 x 12 mm Drive 271 mm Overall
- Facom Click Torque Wrench Open End Drive, 420 mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 437 mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive, Open End Drive
- Facom Click Torque Wrench 14 x 18 mm Drive 357 mm Overall
