JST Crimp Contact Crimp Wire Crimp Contact, 150 mm, White

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$14.01

(exc. GST)

$15.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 240$1.401$14.01
250 - 490$1.365$13.65
500 +$1.345$13.45

*price indicative

Packaging Options:
RS Stock No.:
906-0297
Mfr. Part No.:
01PUDPUD-28L150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PUD

Product Type

Crimp Wire

Voltage

25V

Cable Length

150mm

Connector Type A

Crimp Contact

Jacket Colour

White

Connector Type B

Crimp Contact

Standards/Approvals

RoHS, E 60389

Wire Size

0.08mm²

COO (Country of Origin):
GB

JST 2.0mm PUD Series Crimp Socket Contacts


PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.

Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket

Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket

Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281

JST 2.00mm PUD Series Wire-to-Board Connectors


Related links