- RS Stock No.:
- 898-7602
- Brand:
- RS PRO
43 In AU stock for next working day delivery
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.40
(exc. GST)
$14.74
(inc. GST)
Units | Per unit |
1 - 9 | $13.40 |
10 - 24 | $12.73 |
25 - 49 | $12.09 |
50 - 249 | $11.49 |
250 + | $10.91 |
- RS Stock No.:
- 898-7602
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS XLR Format USB Adapters
Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
• Can be mounted from front or back
• Low rear profile ensures space saving
• Stock No. 898-7602 is a USB 2.0 A to B Feedthrough Connector with countersunk screw holes.
• Stock No. 898-7605 is a USB 2.0 A to B Feedthrough Connector
• Stock No. 874-1197 is a USB 3.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1235 is a USB 3.0 A to A Feedthrough Connector
• Stock No. 874-1190 is a USB 3.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1239 is a USB 3.0 B to A Feedthrough Connector
• Stock No. 874-1194 is a USB 2.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1248 is a USB 2.0 B to A Feedthrough Connector
• Stock No. 874-1204 is a USB 2.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1241 is a USB 2.0 A to A Feedthrough Connector
• Stock No. 898-7605 is a USB 2.0 A to B Feedthrough Connector
• Stock No. 874-1197 is a USB 3.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1235 is a USB 3.0 A to A Feedthrough Connector
• Stock No. 874-1190 is a USB 3.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1239 is a USB 3.0 B to A Feedthrough Connector
• Stock No. 874-1194 is a USB 2.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1248 is a USB 2.0 B to A Feedthrough Connector
• Stock No. 874-1204 is a USB 2.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1241 is a USB 2.0 A to A Feedthrough Connector
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
USB Type | A to B |
Termination Method | Plug In |
USB Version | 2.0 |
Body Orientation | Straight |
Number of Ports | 1 |
Series | FT |
Related links
- Samtec Socket Type A to B 2.0 IP68 USB Connector
- Amphenol ICC Right Angle Socket Type A to B USB Connector
- RS PRO Straight Socket Type A to B 3.0 IP40 Feedthrough USB Connector
- RS PRO Straight Socket Type A to B 2.0 IP40 Feedthrough USB Connector
- RS PRO Straight Socket to Socket Type A to B 2.0 USB Connector
- Amphenol ICC Straight Socket Type A to B 2.0 USB Connector
- HARTING Straight Socket Type A to B 2.0 USB Connector
- Bulgin Type A to B 2.0 USB Connector