- RS Stock No.:
- 874-1239
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.41
(exc. GST)
$16.95
(inc. GST)
Units | Per unit |
1 - 9 | $15.41 |
10 - 24 | $15.14 |
25 - 49 | $14.77 |
50 - 249 | $14.40 |
250 + | $11.85 |
- RS Stock No.:
- 874-1239
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS XLR Format USB Adapters
Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
• Can be mounted from front or back
• Low rear profile ensures space saving
• Stock No. 898-7602 is a USB 2.0 A to B Feedthrough Connector with countersunk screw holes.
• Stock No. 898-7605 is a USB 2.0 A to B Feedthrough Connector
• Stock No. 874-1197 is a USB 3.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1235 is a USB 3.0 A to A Feedthrough Connector
• Stock No. 874-1190 is a USB 3.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1239 is a USB 3.0 B to A Feedthrough Connector
• Stock No. 874-1194 is a USB 2.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1248 is a USB 2.0 B to A Feedthrough Connector
• Stock No. 874-1204 is a USB 2.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1241 is a USB 2.0 A to A Feedthrough Connector
• Stock No. 898-7605 is a USB 2.0 A to B Feedthrough Connector
• Stock No. 874-1197 is a USB 3.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1235 is a USB 3.0 A to A Feedthrough Connector
• Stock No. 874-1190 is a USB 3.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1239 is a USB 3.0 B to A Feedthrough Connector
• Stock No. 874-1194 is a USB 2.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1248 is a USB 2.0 B to A Feedthrough Connector
• Stock No. 874-1204 is a USB 2.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1241 is a USB 2.0 A to A Feedthrough Connector
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A to A |
Mounting Type | Panel Mount |
USB Version | 3.0 |
Body Orientation | Straight |
Related links
- RS PRO Straight Socket to Socket Type A to A 3.0 USB Connector
- RS PRO Straight Socket Type A to A 2.0 USB Connector
- Telegartner Straight Socket Type A to A 3.0 IP68 USB Connector
- HARTING Straight Socket Type A to A 2.0 USB Connector
- Samtec Socket Type A to A IP68 USB Connector
- HARTING Straight Socket Type A to A 3.0 USB Connector
- HARTING Straight Socket Type A to A 2.0 IP20 USB Connector
- Lovato Type A to A 3.0 USB Connector