- RS Stock No.:
- 874-1197
- Brand:
- RS PRO
8 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$24.74
(exc. GST)
$27.21
(inc. GST)
Units | Per unit |
1 - 9 | $24.74 |
10 - 24 | $23.50 |
25 - 49 | $22.33 |
50 - 249 | $21.22 |
250 + | $20.16 |
- RS Stock No.:
- 874-1197
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO, Straight, XLR Panel Mounting, Socket Type A to USB A 3.0 Connector
Looking for a way to effectively and quickly transfer data from one device to another? This RS PRO panel-mounting USB A 3.0 connector establishes data and power links between different appliances.
The nickel-plated contacts are highly resistant to corrosion, meaning they won't rust and interrupt or terminate signal transfers. You can be sure that the plastic housing is an effective insulator that protects you against electrical shocks.
This product has Restriction of Hazardous Substances (RoHS) certification which means it contains only negligible amounts of any harmful materials. You can use this product with an external line return (XLR) standard chassis designed for audio, video and stage lighting equipment.
The nickel-plated contacts are highly resistant to corrosion, meaning they won't rust and interrupt or terminate signal transfers. You can be sure that the plastic housing is an effective insulator that protects you against electrical shocks.
This product has Restriction of Hazardous Substances (RoHS) certification which means it contains only negligible amounts of any harmful materials. You can use this product with an external line return (XLR) standard chassis designed for audio, video and stage lighting equipment.
Features and Benefits
Straight body orientation
Black colour
Nickel contact plating
Female gender
Plastic housing material
External line return (XLR) panel mounting type
USB A to USB A type
USB version 3.0
Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control
Black colour
Nickel contact plating
Female gender
Plastic housing material
External line return (XLR) panel mounting type
USB A to USB A type
USB version 3.0
Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
USB Type | A to A |
USB Version | 3.0 |
Body Orientation | Straight |
Related links
- RS PRO Straight Socket to Socket Type A to A 3.0 USB Connector
- RS PRO Straight Socket Type A to A 2.0 USB Connector
- Telegartner Straight Socket Type A to A 3.0 IP68 USB Connector
- HARTING Straight Socket Type A to A 2.0 USB Connector
- Samtec Socket Type A to A IP68 USB Connector
- HARTING Straight Socket Type A to A 3.0 USB Connector
- HARTING Straight Socket Type A to A 2.0 IP20 USB Connector
- Lovato Type A to A 3.0 USB Connector