Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- RS Stock No.:
- 893-6770
- Mfr. Part No.:
- 1334790000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-6770
- Mfr. Part No.:
- 1334790000
- Brand:
- Weidmuller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Accessory Type | Remote I/O Module | |
| Series | Axioline F | |
| For Use With | Remote I/O | |
| Supply Voltage | 24 V dc | |
| Application | Communication | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 120 x 11.5 x 76 mm | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Accessory Type Remote I/O Module | ||
Series Axioline F | ||
For Use With Remote I/O | ||
Supply Voltage 24 V dc | ||
Application Communication | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 120 x 11.5 x 76 mm | ||
- COO (Country of Origin):
- DE
Potential Distribution Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Potential Distribution Modules
Distribution of the various potentials
Actuator and sensor supply
16 PUSH IN potential contacts
Different versions are available:
- AUX-I, stock no. 893-6768
- AUX-O, stock no. 893-6777
- AUX-FE, stock no. 893-6770
- AUX-GND-I, stock no. 893-6774
- AUX-GND-O, stock no. 893-6783
Weidmuller Remote I/O System
Related links
- Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O
- Weidmuller AXL F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- Weidmuller AXL F DO16/1 1H Series Remote I/O Module 24 V dc
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station 300 V dc
- Phoenix Contact ALX F Series Remote I/O Module for Use with Axioline F Station, Relay
- Weidmuller AXL F Series Remote I/O Module, 24 V dc
- Weidmuller AXL F Series Remote I/O Module 24 V dc
- Weidmuller DI Series Remote I/O Module 24 V dc
