Weidmüller Remote I/O Module AXL F 24V dc

Subtotal (1 unit)*

$72.23

(exc. GST)

$79.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.23

*price indicative

RS Stock No.:
893-6783
Mfr. Part No.:
1334810000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Remote I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Depth

76mm

Series

AXL F

Width

11.5mm

Standards/Approvals

UL

Length

120mm

COO (Country of Origin):
DE

Weidmuller Remote I/O Module, Communication Application Type, 24V DC Supply Voltage - AXL F Series - 1334810000


Need a device to remotely manage data flow between your CPU and industrial network? Choose this remote I/O module from Weidmuller for the job. You can get better connected in a jiffy thanks to its 16 push-in ports, which accommodate auxiliary components to boost your productivity. This makes it a handy product for a dynamic wiring system, as you can expand operations at any time without the need for specialist tools. DIN rail mounting makes installation a snap, saving you time and effort.

Features & Benefits


• Dimensions of 120 (H) x 11.5 (W) x 76mm (D) to maximise space in your setup

• IP20 rating means it's finger-safe and protected against tools and wires larger than 12mm in size

• Supply voltage of 24V DC for use in low-power setups

• Performs reliably at temperatures between -20°C and +60°C for use in harsh environments

Applications


• Factory automation

• Process control

• Robotics systems

How much does this module weigh?


This module only weighs 84g, so it doesn't place excessive strain on your equipment.

Related links