Phoenix Contact ALX F Series Remote I/O Module for Use with Axioline F Station
- RS Stock No.:
- 893-7799
- Distrelec Article No.:
- 303-48-007
- Mfr. Part No.:
- 2700608
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$694.38
(exc. GST)
$763.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.38 |
*price indicative
- RS Stock No.:
- 893-7799
- Distrelec Article No.:
- 303-48-007
- Mfr. Part No.:
- 2700608
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Remote I/O Module | |
| Accessory Type | Remote I/O Module | |
| Series | ALX F | |
| For Use With | Axioline F Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, UL, cULus | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Remote I/O Module | ||
Accessory Type Remote I/O Module | ||
Series ALX F | ||
For Use With Axioline F Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, UL, cULus | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- DE
Phoenix Contact AXIOLNE F I/O-System
AXIOLINE F is the I/O system for the control cabinet.
All I/Os are quick as regards response time, robust in terms of their design, and very easy to operate. This supports a wide range of applications and greater flexibility.
AXIOLINE F Modular I/O System
Increased machine output
Excellent EMC design and sturdy mechanical construction
Quick and easy installation
Network openness
Modular system, consists of
- Bus Couple
- I/O Modules
- Accessories
Phoenix Contact System
- RS Stock No. 8937795
- Mfr. Part No. 2700684
Each
$921.41
- RS Stock No. 2015201
- Mfr. Part No. 1004925
Each
$574.32
- RS Stock No. 2015213
- Mfr. Part No. 1035427
Each
$398.40
- RS Stock No. 2013843
- Mfr. Part No. 1035429
Each
$826.89
Related links
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact PLC Expansion Module for use with Axioline F Station












