Weidmüller Remote I/O Module AXL F 24V dc

Subtotal (1 unit)*

$64.98

(exc. GST)

$71.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.98

*price indicative

RS Stock No.:
893-6774
Mfr. Part No.:
1334800000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Remote I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Length

120mm

Width

11.5mm

Standards/Approvals

UL

Series

AXL F

Depth

76mm

COO (Country of Origin):
DE

Potential Distribution Modules


Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.

U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Potential Distribution Modules

Distribution of the various potentials

Actuator and sensor supply

16 “PUSH IN” potential contacts

Different versions are available:

- AUX-I, stock no. 893-6768

- AUX-O, stock no. 893-6777

- AUX-FE, stock no. 893-6770

- AUX-GND-I, stock no. 893-6774

- AUX-GND-O, stock no. 893-6783

Weidmuller Remote I/O System


Related links