- RS Stock No.:
- 878-2378
- Brand:
- RS PRO
27 In AU stock for next working day delivery
218 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$27.66
(exc. GST)
$30.43
(inc. GST)
Units | Per unit |
1 - 49 | $27.66 |
50 - 99 | $26.29 |
100 - 249 | $24.97 |
250 - 1249 | $23.73 |
1250 + | $22.55 |
- RS Stock No.:
- 878-2378
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 50 Ohm SMA to BNC RF Coaxial Interseries Adapters
From RS PRO, this flanged adapter connects an SMA socket connector to an BNC type coaxial connector. With a nickel-plated brass body, this inter-series adaptor converts different connector styles while maintaining impedance.
This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.
With excellent performance characteristics, this feedthrough SMA to BNC connector can easily couple corresponding cable assemblies.
• Stock number 878-2371 is a 50 Ohm SMA receptacle to BNC plug RF coax adapter
• Stock number 878-2378 is a 50 Ohm SMA plug to BNC receptacle RF coax adapter
Features and Benefits
• SMA-BNC RF Connector
• Gold contact plating for excellent signal connectivity
• Robust nickel-plated brass body
Applications
The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The BNC connector is typically used in lower frequency and power applications and is commonly used in analogue signal applications such as pre-digital television broadcasts and laboratory test equipment. This inter-series adapter allows interfacing between both types of connector and is often used in laboratory conditions or for testing and evaluating products.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.
This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.
With excellent performance characteristics, this feedthrough SMA to BNC connector can easily couple corresponding cable assemblies.
• Stock number 878-2371 is a 50 Ohm SMA receptacle to BNC plug RF coax adapter
• Stock number 878-2378 is a 50 Ohm SMA plug to BNC receptacle RF coax adapter
Features and Benefits
• SMA-BNC RF Connector
• Gold contact plating for excellent signal connectivity
• Robust nickel-plated brass body
Applications
The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The BNC connector is typically used in lower frequency and power applications and is commonly used in analogue signal applications such as pre-digital television broadcasts and laboratory test equipment. This inter-series adapter allows interfacing between both types of connector and is often used in laboratory conditions or for testing and evaluating products.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to BNC Jack |
Adapter Type A | SMA |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 27.6mm |
Body Plating | Nickel |
Contact Material | Brass |
Related links
- Radiall Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
- RS PRO Straight 50Ω RF Adapter SMB Socket to BNC Socket 4GHz
- RS PRO Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
- RS PRO Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz
- RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz
- RS PRO Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- RS PRO Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
- RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz