Facom Strap Wrench, 1200mm Overall, 165 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 876-4881
- Mfr. Part No.:
- 138A.48
- Brand:
- Facom
Subtotal (1 unit)*
$144.88
(exc. GST)
$159.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $144.88 |
*price indicative
- RS Stock No.:
- 876-4881
- Mfr. Part No.:
- 138A.48
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Strap Wrench | |
| Jaw Capacity | 165 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 1200mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Strap Wrench | ||
Jaw Capacity 165 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 1200mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Aluminium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
Facom 138A series Nylon Strap Wrenches
Introducing the series of high-quality nylon-strap filter wrenches from Facom. The Facom 138A strap wrenches feature ultra-durable nylon made strap that guarantees maximum safety, excellent friction and yet do not scratch or damage surfaces. The nylon strap combined with aluminium handle offers comfort and safety of use. Wrenches are finished in bright red colour for high visibility and easy & quick localisation in dark places.
Facom 138A Nylon Strap Wrenches are available in two sizes:
• Facom 138A.30 Nylon Strap Wrench 125 mm - 8764872
• Facom 138A.48 Nylon Strap Wrench 165 mm - 8764881
Features and Benefits:
• Flexible, high-strength & non-marring nylon strap prevents scratching and damage to finished surfaces
• Die-cast aluminium alloy handle for increased durability and safety of use
• Finished in red for increased visibility in dark places
• Fully adjustable capacity from 0 to 125mm (8764872) and 0 up to 165mm (8764881)
Typical Application:
Filter & Strap Wrenches are hand tools designed to use with difficult to grip or awkwardly shaped items such as pipeworks, oil filters, pool filters, water filters, plumbing fittings, flywheels etc. Filter wrenches and straps wrenches are mostly used in automotive and plumbing industries.
FAQs:
How to use this strap wrench?
To use this filter strap wrench, wrap & pull the nylon strap around the object until it grips it firmly then move the handle to turn the object in whichever direction you need.
What is the width the nylon strap?
The nylon strap is 30mm wide. For full dimension details please, see datasheet available above.
Related links
- Facom Strap Wrench 125 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 165 mm Jaw Capacity
- Facom Strap Wrench 60 mm Jaw Capacity, Straight Handle
- Bahco Ring Wrench 165 mm Jaw Capacity, Short Handle
- Facom Strap Wrench 120 mm Jaw Capacity, Metal Handle
- Facom Strap Wrench 145 mm Jaw Capacity, Metal Handle
- Ega-Master Strap Wrench 24 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Wrench 95 to 165 mm Jaw Capacity, Metal Handle
