Osram 68 W Electronic Fluorescent Lighting Ballast, 220V, 240 V
- RS Stock No.:
- 873-5088
- Distrelec Article No.:
- 133-55-071
- Mfr. Part No.:
- 4008321329158
- Brand:
- Osram
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 873-5088
- Distrelec Article No.:
- 133-55-071
- Mfr. Part No.:
- 4008321329158
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 220, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 123mm | |
| Lighting Power | 68 W | |
| Compatible Lamp Designation | CFL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EU, REACH, RoHS | |
| Height | 33mm | |
| Width | 79mm | |
| Series | QUICKTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 220, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 123mm | ||
Lighting Power 68 W | ||
Compatible Lamp Designation CFL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EU, REACH, RoHS | ||
Height 33mm | ||
Width 79mm | ||
Series QUICKTRONIC | ||
Osram Quicktronic-M Professional Optimal Lighting Ballast
Introducing the Quicktronic-M Professional lighting ballast from Osram, this is an electronic control gear (ECG) for circular fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency. The Quicktronic-M is the perfect electronic ballast for the use with motion-sensing lights.
Features and Benefits
No effects from constant switching on and off
Helps to prolong the life of the lamp
Supply Voltage of 220-240V
Energy Effiency Index (EEI): A2
Very high energy efficiency
Automatic shutdown of defective lamps or end of life
Typical Applications
Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:
Offices
Factories
Warehouses
Public buildings
Modernisation of existing systems
Osram Quicktronic-M Alternatives
873-5085 - 1 x 26 W Lamps
873-5088 - 2 x 26 W Lamps
Related links
- Philips Lighting 35 W Electronic Ceramic Metal Halide Lighting Ballast, 220 → 240 V
- Philips Lighting 150 W Electronic Ceramic Metal Halide Lighting Ballast, 220 → 240 V
- Philips Lighting 70 W Electronic Ceramic Metal Halide Lighting Ballast, 220 → 240 V
- Osram 16 W Electronic Compact Fluorescent Lighting Ballast, 240 V
- Osram 80 W Electronic Compact Fluorescent Lighting Ballast, 240 V
- Stanley Electric 22.5 W Electronic Lighting Ballast, 26.4 V
- Lighting Ballasts
- The Complete Guide To Lighting Ballasts
