HARTING, 2010, SC, UPC Single Mode Simplex Fibre Optic Connector, Polymer 1 mm Fibre Size, 2.5dB Insertion Loss
- RS Stock No.:
- 862-5694
- Distrelec Article No.:
- 304-22-781
- Mfr. Part No.:
- 20100015217
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.88
(exc. GST)
$65.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 02 July 2026
- Plus 44 unit(s) shipping from 09 July 2026
- Plus 72 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $59.88 |
| 10 - 49 | $59.19 |
| 50 - 99 | $57.94 |
| 100 - 249 | $55.57 |
| 250 + | $53.34 |
*price indicative
- RS Stock No.:
- 862-5694
- Distrelec Article No.:
- 304-22-781
- Mfr. Part No.:
- 20100015217
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2010 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SC | |
| Connector Polish | UPC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 1 mm | |
| Insertion Loss | 2.5dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Polymer | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2010 | ||
Product Type Fibre Optic Connector | ||
Connector Type SC | ||
Connector Polish UPC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 1 mm | ||
Insertion Loss 2.5dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Polymer | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Harting Range
Related links
- HARTING SC Polymer 1 mm Fibre Size, 2.5dB Insertion Loss
- HARTING SC Fibreglass, 2.5dB Insertion Loss
- HARTING SC Plastic Optical 9/125 μm Fibre Size, 2.5dB Insertion
- HARTING 2.5dB Insertion Loss
- Hirose Receptacle Plastic Optical, 2.5dB Insertion Loss
- RS PRO UPC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.4dB Insertion Loss
- HellermannTyton Connectivity SC, UPC Single Mode Simplex Fibre Optic Connector
- HARTING LC Multimode Simplex Fibre Optic Connector 2.5dB Insertion Loss
