RS PRO Black & Yellow Steel Protection Barrier
- RS Stock No.:
- 840-0638
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$369.35
(exc. GST)
$406.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $369.35 |
| 20 - 99 | $358.97 |
| 100 + | $295.42 |
*price indicative
- RS Stock No.:
- 840-0638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Protection Barrier | |
| Colour | Black, Yellow | |
| Material | Steel | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Width | 1.5m | |
| Height | 1 m | |
| Barrier Height | 1000mm | |
| Barrier Base Diameter | 150mm | |
| Diameter | 40mm | |
| Barrier Width | 1500mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Protection Barrier | ||
Colour Black, Yellow | ||
Material Steel | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Width 1.5m | ||
Height 1 m | ||
Barrier Height 1000mm | ||
Barrier Base Diameter 150mm | ||
Diameter 40mm | ||
Barrier Width 1500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Safety Barriers
This range of steel safety barriers from our RS PRO offer comes fitted with fixation plates. These strong and sturdy barriers are yellow and black in colour and feature a horizontal cross bar.
They can be used to block pedestrians and vehicle traffic from entering into areas such as warehouses, loading bays or car parks. The barriers are available in a range of sizes, options available:
840-0638 - 40 mm Steel Safety Barrier 1 x 1.5 m
840-0629 - 40 mm Steel Safety Barrier 1 x 1 m
840-0631 - 60 mm Steel Safety Barrier 1 x 1 m
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs
They can be used to block pedestrians and vehicle traffic from entering into areas such as warehouses, loading bays or car parks. The barriers are available in a range of sizes, options available:
840-0638 - 40 mm Steel Safety Barrier 1 x 1.5 m
840-0629 - 40 mm Steel Safety Barrier 1 x 1 m
840-0631 - 60 mm Steel Safety Barrier 1 x 1 m
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs
Features and Benefits:
Safety barrier with fixation plates
Made of steel
High visibility - black and yellow colour
Horizontal crossbar
Product is supplied with 6 x black 3M adhesive tapes
Made of steel
High visibility - black and yellow colour
Horizontal crossbar
Product is supplied with 6 x black 3M adhesive tapes
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings and are ideal in areas such as loading bays from vehicle, forklift and other traffic accidents.
These steel safety barriers are ideal for any environment that needs to protect employees from machinery and vehicles in the workplace.
These steel safety barriers are ideal for any environment that needs to protect employees from machinery and vehicles in the workplace.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black/Yellow Steel Protection Barrier
- RS PRO Black & Yellow Steel Protection Barrier
- RS PRO Yellow Steel Protection Barrier
- RS PRO Yellow/Black Steel Protection Barrier
- RS PRO Black & Yellow Steel Chain Barrier
- RS PRO Black & Yellow Steel Parking Barrier
- RS PRO Grey Galvanised Steel Protection Barrier
- RS PRO Black/Yellow Steel Extendable Barrier
