RS PRO Black, Yellow Safety Barrier, Steel, Safety Railing
- RS Stock No.:
- 204-1773
- Brand:
- RS PRO
Subtotal (1 unit)*
$271.05
(exc. GST)
$298.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.05 |
*price indicative
- RS Stock No.:
- 204-1773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Railing | |
| Product Type | Safety Barrier | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Length | 1m | |
| Height | 1.2m | |
| Barrier Base Diameter | 40mm | |
| Diameter | 40mm | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Railing | ||
Product Type Safety Barrier | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Length 1m | ||
Height 1.2m | ||
Barrier Base Diameter 40mm | ||
Diameter 40mm | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Barrier
RS PRO is proud to introduce this heavy-duty safety barrier. This safety barrier is made from steel, colour coded yellow and black. This barrier is suitable for indoor applications such as; restricting access to a specific area, no-go zones and doorways. For outdoor applications, you can find them being used in car parks, as road barriers, impact protection and as railing for steep drops for pedestrians.
The durability of this safety barrier means you can quickly set up permanent area restrictions. This barrier has a featured horizontal crossbar that ensures fantastic impact protection and effective traffic control. This barrier can be attached to the ground with fixings purchased separately or embedded directly into the ground.
Features and Benefits
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Barriers provide protection for people in the workplace and everyday life. Safety barriers protect people and workspaces by creating a safe environment by blocking unauthorised access. They are ideal for guardrails, road barriers, creating protective barricades, traffic barriers and are often found in car parks and roadways.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
