RS PRO Yellow, Black Safety Barrier, Black Tape, Steel, Safety Railing

Bulk discount available

Subtotal (1 unit)*

$528.69

(exc. GST)

$581.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$528.69
20 - 99$518.38
100 +$426.63

*price indicative

RS Stock No.:
840-0631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Safety Railing

Product Type

Safety Barrier

Tape Colour

Black

Barrier Colour

Yellow, Black

Barrier Material

Steel

Standards/Approvals

No

Length

10mm

Barrier Base Diameter

150mm

Width

1m

Height

1m

Diameter

60mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Safety Barriers


This range of steel safety barriers from our RS PRO offer comes fitted with fixation plates. These strong and sturdy barriers are yellow and black in colour and feature a horizontal cross bar.

They can be used to block pedestrians and vehicle traffic from entering into areas such as warehouses, loading bays or car parks. The barriers are available in a range of sizes, options available:

840-0638 - 40 mm Steel Safety Barrier 1 x 1.5 m

840-0629 - 40 mm Steel Safety Barrier 1 x 1 m

840-0631 - 60 mm Steel Safety Barrier 1 x 1 m

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs

Features and Benefits:


Safety barrier with fixation plates

Made of steel

High visibility - black and yellow colour

Horizontal crossbar

Product is supplied with 6 x black 3M adhesive tapes

Typical Applications


Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings and are ideal in areas such as loading bays from vehicle, forklift and other traffic accidents.

These steel safety barriers are ideal for any environment that needs to protect employees from machinery and vehicles in the workplace.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links