RS PRO Yellow/Black Steel Protection Barrier
- RS Stock No.:
- 204-1771
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$616.35
(exc. GST)
$677.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $616.35 |
| 5 + | $507.24 |
*price indicative
- RS Stock No.:
- 204-1771
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Protection Barrier | |
| Colour | Yellow/Black | |
| Material | Steel | |
| Barrier Colour | Black, Yellow | |
| Width | 2m | |
| Diameter | 60mm | |
| Barrier Base Diameter | 150mm | |
| Height | 1 m | |
| Barrier Width | 2000mm | |
| Length | 2000mm | |
| Barrier Height | 1000mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Protection Barrier | ||
Colour Yellow/Black | ||
Material Steel | ||
Barrier Colour Black, Yellow | ||
Width 2m | ||
Diameter 60mm | ||
Barrier Base Diameter 150mm | ||
Height 1 m | ||
Barrier Width 2000mm | ||
Length 2000mm | ||
Barrier Height 1000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Barrier
RS PRO is proud to introduce this heavy duty safety barrier. This safety barrier is made from steel, colour coded yellow and black. This barrier is suitable for indoor applications such as
restricting access to a specific area, no-go zones and doorways. For outdoor applications, you can find them being used in car parks, as road barriers, impact protection and as railing for steep drops for pedestrians.
The durability of this safety barrier means you can quickly set up permanent area restrictions. This barrier has a featured horizontal crossbar that ensures fantastic impact protection and effective traffic control. This barrier can be attached to the ground with fixings purchased separately.
The durability of this safety barrier means you can quickly set up permanent area restrictions. This barrier has a featured horizontal crossbar that ensures fantastic impact protection and effective traffic control. This barrier can be attached to the ground with fixings purchased separately.
Features and Benefits
- Made of steel
- Horizontal crossbar for reinforced protection from vehicles
- Yellow and Black colour for high visibility and easy identification
- Fixation plates (fixings purchased separately)
- Length 2 m
- Plate Dimensions 150 mm x 150 mm
- Height: 1 m
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Barriers provide protection for people in the workplace and everyday life. Safety barriers protect people and workspaces by creating a safe environment by blocking unauthorised access. They are ideal for guardrails, road barriers, creating protective barricades, traffic barriers and are often found in car parks and roadways.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Yellow Steel Protection Barrier
- RS PRO Black/Yellow Steel Protection Barrier
- RS PRO Black & Yellow Steel Protection Barrier
- RS PRO Red/White Steel Protection Barrier
- RS PRO Red & White Steel Protection Barrier
- RS PRO Green Steel Protection Barrier
- RS PRO Grey Galvanised Steel Protection Barrier
- RS PRO Grey Stainless Steel Protection Barrier
