Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland
- RS Stock No.:
- 839-5328
- Mfr. Part No.:
- 53112230
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$7.37
(exc. GST)
$8.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $7.37 |
| 15 - 49 | $7.24 |
| 50 + | $7.11 |
*price indicative
- RS Stock No.:
- 839-5328
- Mfr. Part No.:
- 53112230
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 25 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size PG13.5 | ||
LAPP SKINTOP Series Cable Gland, 5mm Minimum Cable Diameter, 12mm Maximum Cable Diameter - 53112230
This cable gland is designed specifically for copper-screened cables, ensuring a low-resistance screen contact as well as effective strain relief. The robust construction from nickel-plated brass allows it to withstand extreme environments, with an operating temperature range from -30°C to +100°C. Featuring a PG13.5 thread size, it accommodates cables with a diameter of 5mm to 12mm.
Features & Benefits
• Temperature range supports use in both high and low temperatures
• Designed for effective strain relief, preventing cable damage
• Lamellar cage insert enhances securing capabilities of cable screens
• Easy installation for efficient handling in industrial requirements
Applications
• Used with copper-screened cables for reliable connections
• Suitable for automation and electronic control enclosures
• Ideal for harsh environments requiring watertight sealing
• Effective in installations necessitating high protection standards
• Utilised in industries demanding robust cable management solutions
What type of materials are used in the construction of this product?
The gland body and cap nut are made from nickel-plated brass, while the sealing ring is made from CR and the O-ring is composed of NBR, ensuring excellent resistance to environmental factors.
How does the IP68 rating benefit usage in certain environments?
The IP68 rating indicates the product's ability to withstand prolonged water immersion and dust, making it suitable for outdoor applications or areas exposed to moisture and particulates.
What installation requirements should be considered when using this product?
Ensure that the connecting thread is appropriately sized for the cable and that no twisting occurs after inserting the cable to maintain the integrity of the connection.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 5mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Brass Brass Cable Gland 6mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 2mm min. IP68
- Lapp SKINTOP Series Black Polyamide Cable Gland 6mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 6mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 3mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 16mm min. IP68
