Lapp SKINTOP Series 10 Cable Gland, kit contents: 1 x Cable Gland, PG29
- RS Stock No.:
- 405-8722
- Mfr. Part No.:
- 52103260+53112260
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.46
(exc. GST)
$103.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $94.46 |
| 5 - 9 | $93.32 |
| 10 + | $91.16 |
*price indicative
- RS Stock No.:
- 405-8722
- Mfr. Part No.:
- 52103260+53112260
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 10 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG29 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 10 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG29 | ||
- COO (Country of Origin):
- DE

LAPP SKINTOP Series Cable Gland, PG29 Thread size, 25mm Maximum Cable Diameter - 52103260+53112260
This cable gland is crafted from nickel-plated brass, offering robust protection and durability. Designed to accommodate both copper-screened and various cable types, it provides effective strain relief, ensuring strong connections in demanding environments. With a PG29 thread size, it supports a maximum cable diameter of 25mm while operating effectively in temperatures from -25 °C to +100 °C. The product is CE certified and complies with IP68 standards, making it suitable for challenging conditions.
Features & Benefits
• Nickel-plated brass construction ensures durability and corrosion resistance
• IP68 rating guarantees waterproof performance up to five bars
• Operating temperature range from -25 °C to +100 °C for versatility
• Locknut included for secure and easy installation
• Designed for low-resistance screen contact with copper-screened cables
• CE certified for safety compliance in industrial applications
Applications
• Used for securing cables in wet or dusty environments
• Ideal for requiring strain relief and electrical shielding
• Suitable for harsh industrial settings and equipment
• Utilised in automotive, automation, and electrical systems
• Best for machinery and panels needing high protection levels
How does the construction material impact performance and durability?
The use of nickel-plated brass ensures high resistance against corrosion and wear, making it ideal for long-term use in challenging environments, thus enhancing its longevity.
What installation considerations should be taken into account?
It's essential to ensure that the thread size matches the cable and fitting requirements, and that appropriate torque is applied during installation to maintain secure connections.
Can it be used in applications where cable twisting is involved?
This design is not suitable for scenarios where the gland may twist after cable insertion, which can compromise performance. It is best used where static placements are required.
Related links
- Lapp SKINTOP Series 10 Cable Gland PG29
- Lapp SKINTOP Series 25 Cable Gland PG29
- Lapp SKINTOP Series 10 Cable Gland M32
- Lapp SKINTOP Series 10 Cable Gland M40
- Lapp SKINTOP Series 10 Cable Gland M25
- Lapp SKINTOP Series 10 Cable Gland PG36
- Lapp SKINDICHT Series 10 Cable Gland PG29
- Lapp 5311 Series Cable Gland PG29
