Calex Air Purge Collar for Use with PyroUSB sensors
- RS Stock No.:
- 839-0733
- Mfr. Part No.:
- APL
- Brand:
- Calex
Subtotal (1 unit)*
$150.20
(exc. GST)
$165.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.20 |
*price indicative
- RS Stock No.:
- 839-0733
- Mfr. Part No.:
- APL
- Brand:
- Calex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calex | |
| Accessory Type | Air Purge Collar | |
| For Use With | PyroUSB sensors | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Calex | ||
Accessory Type Air Purge Collar | ||
For Use With PyroUSB sensors | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- GB
PyroUSB PC Configurable
PyroUSB PC configurable non-contact temperature sensor with 4 to 20 mA output.
USB PC configurable
Air/water cooled housing (PU151WJ only)
Temperature range: -40°C to 1000°C
Stainless steel housing, sealed to IP65
Quick and easy installation
Air/water cooled housing (PU151WJ only)
Temperature range: -40°C to 1000°C
Stainless steel housing, sealed to IP65
Quick and easy installation
Note
The Calex Air purge collar, is used to keep dust, moisture, airborne particles, and vapours away from the lens. It can be mounted before or after the bracket. Air flows from the sides of the sensor and out through the front. Suited for all i-Tec USB models.
Suited for all i-Tec USB models
Related links
- Calex Air Purge Collar for Use with PyroCouple and PyroMini Sensors
- Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- ifm electronic Air Purge Collar for Use with TWXXXX Infrared Temperature Sensors
- Banner 34mm Probe
- Banner 18mm Probe
- RS PRO Air Purge Collar for Use with Infrared Temperature Sensor
- Optris, ACCT Series Air Purge Collar for Use with CT XL 3M
- Optris CTex LTH Series
