Banner, APC Series Air Purge Collar for Use with 18 mm Threaded - Barrel Sensors
- RS Stock No.:
- 293-872
- Mfr. Part No.:
- APC-18
- Brand:
- Banner
Subtotal (1 unit)*
$423.37
(exc. GST)
$465.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.37 |
*price indicative
- RS Stock No.:
- 293-872
- Mfr. Part No.:
- APC-18
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Air Purge Collar | |
| Product Type | Switch | |
| For Use With | 18 mm Threaded - Barrel Sensors | |
| Series | APC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Air Purge Collar | ||
Product Type Switch | ||
For Use With 18 mm Threaded - Barrel Sensors | ||
Series APC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Banner air purge collar is designed specifically for 18 mm threaded-barrel sensors, providing a robust solution for preventing contamination from dust and moisture. Effectively used in conjunction with photoelectric and temperature sensors, it utilises positive air pressure to keep the sensor face clean and operational. The collar not only protects but also aids in cooling the sensors exposed to high ambient temperatures, ensuring reliability in demanding environments.
Compatible with a range of 18 mm threaded barrel sensors
Designed for use with clean dry instrument quality air to maintain sensor integrity
Ensures effective operation by teaching sensors during airflow
Manufactured with durable materials for longevity in diverse settings
Related links
- Banner, APC Series Air Purge Collar for Use with 18 mm Threaded - Barrel Sensors
- ifm electronic M30 Design
- Optris CTex LT
- Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- Optris, ACCT Series Air Purge Collar for Use with CT XL 3M
- Optris CTex LT
- Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors
- Calex Air Purge Collar 25 mm for Use with PyroUSB sensors
