Banner, APC Series Air Purge Collar for Use with 18 mm Threaded - Barrel Sensors
- RS Stock No.:
- 293-874
- Mfr. Part No.:
- APC-18PM4
- Brand:
- Banner
Subtotal (1 unit)*
$174.34
(exc. GST)
$191.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.34 |
*price indicative
- RS Stock No.:
- 293-874
- Mfr. Part No.:
- APC-18PM4
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Air Purge Collar | |
| Product Type | Switch | |
| For Use With | 18 mm Threaded - Barrel Sensors | |
| Series | APC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Air Purge Collar | ||
Product Type Switch | ||
For Use With 18 mm Threaded - Barrel Sensors | ||
Series APC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Banner air purge collar is designed specifically for 18 mm threaded-barrel sensors, ensuring optimal protection and performance in demanding environments. Utilizing positive air pressure, it effectively prevents moisture, dust, and airborne contaminants from accumulating on the sensor face, thereby enhancing the sensor's reliability. Additionally, the collar aids in cooling sensitive sensors impacted by ambient heat.
Includes a standard air connection fitting simplifying air supply integration
Designed for easy installation to maximise efficiency during setup
Encourages the teaching of sensors during airflow for enhanced accuracy
- RS Stock No. 0293872
- Mfr. Part No. APC-18
Each
$423.37
- RS Stock No. 8372230
- Mfr. Part No. SMB18FA
Each
$30.31
- RS Stock No. 0204859
- Mfr. Part No. S40000
Each (In a Bag of 5)
$4.95
- RS Stock No. 5087771
- Mfr. Part No. 151658
Each
$106.19
Related links
- Banner, APC Series Air Purge Collar for Use with 18 mm Threaded - Barrel Sensors
- ifm electronic M30 Design
- Optris CTex LT
- Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- Optris, ACCT Series Air Purge Collar for Use with CT XL 3M
- Optris CTex LT
- Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors
- Calex Air Purge Collar 25 mm for Use with PyroUSB sensors












