ifm electronic, E35063 Series Air Purge Collar for Use with Infrared Temperature Sensors TWxxxx, M30 Design
- RS Stock No.:
- 134-8431
- Mfr. Part No.:
- E35063
- Brand:
- ifm electronic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$259.76
(exc. GST)
$285.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $259.76 |
| 5 - 9 | $249.39 |
| 10 + | $239.02 |
*price indicative
- RS Stock No.:
- 134-8431
- Mfr. Part No.:
- E35063
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Air Purge Collar | |
| For Use With | Infrared Temperature Sensors TWxxxx, M30 Design | |
| Series | E35063 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Air Purge Collar | ||
For Use With Infrared Temperature Sensors TWxxxx, M30 Design | ||
Series E35063 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ifm Electonics Temperature Sensor Accessories
A wide range of temperature sensor accessories for the ifm Electronics range.
Related links
- ifm electronic Infrared Temperature Sensors TWxxxx
- Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- RS PRO Air Purge Collar for Use with Infrared Temperature Sensor
- Optris, ACCT Series Air Purge Collar for Use with CT XL 3M
- Optris CTex LT
- Optris CTex LT
- Banner, APC Series Air Purge Collar for Use with 18 mm Threaded - Barrel Sensors
- Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors
