JST SSHL Crimp Wire SSHL, 150 mm, White

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$13.97

(exc. GST)

$15.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$1.397$13.97
250 - 490$1.373$13.73
500 +$1.35$13.50

*price indicative

Packaging Options:
RS Stock No.:
820-1393
Mfr. Part No.:
01SSHLSSHL-28L150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

GH

Product Type

Crimp Wire

Voltage

30 V

Cable Length

150mm

Connector Type A

SSHL

Jacket Colour

White

Connector Type B

SSHL

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL STYLE 1571 LF, RoHS

Wire Size

0.08 mm²

COO (Country of Origin):
GB

1.25mm Wire to Board GH Series Contacts


The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.

820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.

820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.

For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series


Related links