JST SPHD Crimp Wire Unterminated, 150 mm, Blue
- RS Stock No.:
- 166-7202
- Mfr. Part No.:
- SPHD1-SS5-24150
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $38.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$765.00
(exc. GST)
$842.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.765 | $765.00 | - |
| 2000 - 3000 | $0.746 | $746.00 | $38.00 |
| 4000 + | $0.734 | $734.00 | $124.00 |
*price indicative
- RS Stock No.:
- 166-7202
- Mfr. Part No.:
- SPHD1-SS5-24150
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PA | |
| Product Type | Crimp Wire | |
| Voltage | 250V | |
| Cable Length | 150mm | |
| Jacket Colour | Blue | |
| Connector Type A | SPHD | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PA | ||
Product Type Crimp Wire | ||
Voltage 250V | ||
Cable Length 150mm | ||
Jacket Colour Blue | ||
Connector Type A SPHD | ||
Connector Type B Unterminated | ||
Jacket Material Polyamide 66 | ||
Standards/Approvals No | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- GB
Pre-terminated crimp leads
AWG 24
Rectangular crimp for greater contact area
Contact on crimped lead offers positive latching with housing, typical stock number 476-6760
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Related links
- JST SPHD Crimp Wire Unterminated White
- JST SPHD Crimp Wire Unterminated White
- JST SPHD Crimp Wire SPHD Blue
- JST SPHD Crimp Wire SPHD White
- JST Crimp Contact Crimp Wire Unterminated White
- JST SWPR Crimp Wire SWPR White
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Crimp Wire Unterminated, 150 mm
